Technical documents
Specifications
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Series
EFS
Thickness
0.5mm
Length
80mm
Width_SC_PC
80mm
Minimum Shielded Frequency
1000MHz
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
1GHz
Minimum Operating Temperature
-40°C
Peak Frequency
40GHz
Operating Temperature Range
-40 → +105 °C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Series
EFS
Thickness
0.5mm
Length
80mm
Width_SC_PC
80mm
Minimum Shielded Frequency
1000MHz
Maximum Operating Temperature
+105°C
Maximum Shielded Frequency
1GHz
Minimum Operating Temperature
-40°C
Peak Frequency
40GHz
Operating Temperature Range
-40 → +105 °C
Country of Origin
Japan