KEMET Ferrite Flat Cable Ferrite Core, 13 max. wires, Solid Core, Inner dims. 18.8 x 1.1mm

RS Stock No.: 811-8916PBrand: KEMETManufacturers Part No.: ESD-FPL-13
brand-logo
View all in Flat Cable Ferrites

Technical documents

Specifications

Brand

KEMET

Maximum Number of Wires

13

Type

Solid Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

23.8 x 15 x 6.3mm

Inner Dimensions

18.8 x 1.1mm

Inner Height

1.1mm

Inner Width

18.8mm

Outer Depth

15mm

Outer Height

6.3mm

Outer Width

23.8mm

Product details

KEMET ESD-FPL Series Solid Cores

KEMET ESD-FPL series solid ferrite cores are designed for use in flat cables. These ferrite cores are made of solid construction andd thin minimal gap types available. Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place.

Applications

Consumer electronics

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

KEMET Ferrite Flat Cable Ferrite Core, 13 max. wires, Solid Core, Inner dims. 18.8 x 1.1mm
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

KEMET Ferrite Flat Cable Ferrite Core, 13 max. wires, Solid Core, Inner dims. 18.8 x 1.1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Maximum Number of Wires

13

Type

Solid Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

23.8 x 15 x 6.3mm

Inner Dimensions

18.8 x 1.1mm

Inner Height

1.1mm

Inner Width

18.8mm

Outer Depth

15mm

Outer Height

6.3mm

Outer Width

23.8mm

Product details

KEMET ESD-FPL Series Solid Cores

KEMET ESD-FPL series solid ferrite cores are designed for use in flat cables. These ferrite cores are made of solid construction andd thin minimal gap types available. Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place.

Applications

Consumer electronics