Technical documents
Specifications
Brand
KEMETType
Toroid Core
Dimensions
12 x 7 x 5.5mm
Application
Consumer Electronics
Material
Ferrite
Height
5.5mm
Inner Diameter
7mm
Outer Diameter
12mm
Country of Origin
China
Product details
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KEMETType
Toroid Core
Dimensions
12 x 7 x 5.5mm
Application
Consumer Electronics
Material
Ferrite
Height
5.5mm
Inner Diameter
7mm
Outer Diameter
12mm
Country of Origin
China
Product details
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics