Technical documents
Specifications
Brand
KEMETSeries
ESD-SR Snap-on Cores
Type
Snap Ferrite
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
28Ω
Openable
Yes
Outer Dimensions
16 x 33 x 16.4mm
Impedance at 100 MHz
100Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
33mm
Outer Height
16.4mm
Outer Width
16mm
Product details
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETSeries
ESD-SR Snap-on Cores
Type
Snap Ferrite
Application
Consumer Electronics
Material
Ferrite
Key
No
Impedance at 25 MHz
28Ω
Openable
Yes
Outer Dimensions
16 x 33 x 16.4mm
Impedance at 100 MHz
100Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
33mm
Outer Height
16.4mm
Outer Width
16mm
Product details
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics