KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.1mm

RS Stock No.: 181-5871Brand: KEMETManufacturers Part No.: M4(100)-240X240T0800
brand-logo
View all in Shielding Sheets

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

M4

Length

240mm

Width_SC_PC

240mm

Peak Frequency

13.56MHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.1mm

P.O.A.

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

M4

Length

240mm

Width_SC_PC

240mm

Peak Frequency

13.56MHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan