KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 220nF, Through Hole

RS Stock No.: 192-180Brand: KEMETManufacturers Part No.: MMK5224K63J01L4BULK
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 220nF, Through Hole
Select packaging type

P.O.A.

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 995P.O.A.
1000 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

You may be interested in