KEMET MR Series Current Transformer, 15A Input, 1:1000, 15 μA Output, 6mm Bore

RS Stock No.: 205-5834Brand: KEMETManufacturers Part No.: MR/C-01BDistrelec Article No.: 30165694
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

KEMET

Current Ratio

1:1000

Bore Size

6mm

Series

MR

Input Current

15A

Output Current

15 μA

Overall Height

6.7mm

Overall Width

19mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 120) (ex VAT)

KEMET MR Series Current Transformer, 15A Input, 1:1000, 15 μA Output, 6mm Bore

P.O.A.

Each (In a Box of 120) (ex VAT)

KEMET MR Series Current Transformer, 15A Input, 1:1000, 15 μA Output, 6mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Current Ratio

1:1000

Bore Size

6mm

Series

MR

Input Current

15A

Output Current

15 μA

Overall Height

6.7mm

Overall Width

19mm

Country of Origin

Vietnam