KEMET P278 Paper Capacitor, 480V ac, ±20%, 47nF, Through Hole

RS Stock No.: 875-2447Brand: KEMETManufacturers Part No.: P278SJ473M480A
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

47nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

P278

Lead Pitch

22.5mm

Suppression Class

X1

Length

27mm

Depth

17mm

Height

8mm

Dimensions

27 x 17 x 8mm

Package/Case

SJ

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Product details

P278 Series Metallized Paper

P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0

Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications

X Class - X1

Stock information temporarily unavailable.

P.O.A.

KEMET P278 Paper Capacitor, 480V ac, ±20%, 47nF, Through Hole

P.O.A.

KEMET P278 Paper Capacitor, 480V ac, ±20%, 47nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

47nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

P278

Lead Pitch

22.5mm

Suppression Class

X1

Length

27mm

Depth

17mm

Height

8mm

Dimensions

27 x 17 x 8mm

Package/Case

SJ

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Product details

P278 Series Metallized Paper

P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0

Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications

X Class - X1