KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MJ5220MU2

RS Stock No.: 189-793Brand: KEMETManufacturers Part No.: PEH200MJ5220MU2
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

22000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51.6 x 98.5mm

Height

98.5mm

Length

98.5mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/63V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

10mΩ

Series

PEH200

Ripple Current

19A

Leakage Current

8.158 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Stock information temporarily unavailable.

P.O.A.

KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MJ5220MU2
Select packaging type

P.O.A.

KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MJ5220MU2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

22000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51.6 x 98.5mm

Height

98.5mm

Length

98.5mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/63V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

10mΩ

Series

PEH200

Ripple Current

19A

Leakage Current

8.158 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life