KEMET 220μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XA3220MU2

RS Stock No.: 172-6895Brand: KEMETManufacturers Part No.: PEH200XA3220MU2
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

220µF

Voltage

385V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 54.5mm

Height

54.5mm

Length

54.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lifetime

10000 h @ +85 °C/385V dc/Ir

Equivalent Series Resistance

330mΩ

Polarised

Polar

Leakage Current

4.2541 mA

Tolerance

±20%

Ripple Current

2.1A

Series

PEH200

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Stock information temporarily unavailable.

P.O.A.

KEMET 220μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XA3220MU2

P.O.A.

KEMET 220μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XA3220MU2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

220µF

Voltage

385V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 54.5mm

Height

54.5mm

Length

54.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lifetime

10000 h @ +85 °C/385V dc/Ir

Equivalent Series Resistance

330mΩ

Polarised

Polar

Leakage Current

4.2541 mA

Tolerance

±20%

Ripple Current

2.1A

Series

PEH200

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life