KEMET 2200μF Electrolytic Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZV4220MB2

RS Stock No.: 311-1248Brand: KEMETManufacturers Part No.: PEH200ZV4220MB2
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Stud Mount

Technology

Electrolytic

Dimensions

75 x 145mm

Height

145mm

Length

145mm

Minimum Operating Temperature

-40°C

Diameter

75mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir

Tolerance

±20%

Equivalent Series Resistance

58mΩ

Series

PEH200

Ripple Current

11.1A

Leakage Current

7.3 mA

Stock information temporarily unavailable.

P.O.A.

KEMET 2200μF Electrolytic Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZV4220MB2

P.O.A.

KEMET 2200μF Electrolytic Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZV4220MB2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Stud Mount

Technology

Electrolytic

Dimensions

75 x 145mm

Height

145mm

Length

145mm

Minimum Operating Temperature

-40°C

Diameter

75mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir

Tolerance

±20%

Equivalent Series Resistance

58mΩ

Series

PEH200

Ripple Current

11.1A

Leakage Current

7.3 mA