Technical documents
Specifications
Brand
KEMETCapacitance
220pF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
PFR510
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Lead Length
4mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+100°C
Lead Diameter
0.5mm
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 995 | P.O.A. |
1000 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
220pF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
PFR510
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Lead Length
4mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+100°C
Lead Diameter
0.5mm
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal