KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 2.2nF, Through Hole

RS Stock No.: 616-7884PBrand: KEMETManufacturers Part No.: PHE850EA4220MA01R17
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

1.25 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE850

Lead Pitch

10mm

Suppression Class

Y2

Length

13mm

Depth

4mm

Lead Length

17mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

PHE850 Series

The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains

Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications

Warning

Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 2.2nF, Through Hole
Select packaging type

P.O.A.

KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 2.2nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 225P.O.A.
250 - 975P.O.A.
1000 - 2475P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

1.25 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE850

Lead Pitch

10mm

Suppression Class

Y2

Length

13mm

Depth

4mm

Lead Length

17mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

PHE850 Series

The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains

Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications

Warning

Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, CSA

You may be interested in