Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PL-Q873-02 KEMET, PL, 5000mm 4-Pin Tape & Reel

RS Stock No.: 205-5824Brand: KEMETManufacturers Part No.: PL-Q873-02
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Brand

KEMET

Sensor Type

Proximity Sensor

Maximum Output Current

20µA

Maximum Output Voltage

0.55 V

Sensing Distance

5000mm

Package Type

Tape & Reel

Pin Count

4

Series

PL

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

PL-Q873-02 KEMET, PL, 5000mm 4-Pin Tape & Reel

P.O.A.

Each (On a Reel of 2000) (ex VAT)

PL-Q873-02 KEMET, PL, 5000mm 4-Pin Tape & Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Sensor Type

Proximity Sensor

Maximum Output Current

20µA

Maximum Output Voltage

0.55 V

Sensing Distance

5000mm

Package Type

Tape & Reel

Pin Count

4

Series

PL