Technical documents
Specifications
Brand
KEMETSensor Type
Proximity Sensor
Maximum Output Current
20µA
Maximum Output Voltage
0.55 V
Sensing Distance
5000mm
Package Type
Tape & Reel
Pin Count
4
Series
PL
Stock information temporarily unavailable.
P.O.A.
PL-Q873-02 KEMET, PL, 5000mm 4-Pin Tape & Reel
Select packaging type
Standard
1
P.O.A.
PL-Q873-02 KEMET, PL, 5000mm 4-Pin Tape & Reel
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETSensor Type
Proximity Sensor
Maximum Output Current
20µA
Maximum Output Voltage
0.55 V
Sensing Distance
5000mm
Package Type
Tape & Reel
Pin Count
4
Series
PL