Technical documents
Specifications
Brand
KEMETCapacitance
33nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
6mm
Height
12.5mm
Dimensions
18.5 x 6 x 12.5mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
33nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
6mm
Height
12.5mm
Dimensions
18.5 x 6 x 12.5mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.