Technical documents
Specifications
Brand
KEMETCapacitance
100nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
20.3mm
Suppression Class
X2
Length
24mm
Depth
7.6mm
Height
14mm
Dimensions
24 x 7.6 x 14mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
100nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
20.3mm
Suppression Class
X2
Length
24mm
Depth
7.6mm
Height
14mm
Dimensions
24 x 7.6 x 14mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Product details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.