KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole

RS Stock No.: 210-594Brand: KEMETManufacturers Part No.: PME271Y447MR30
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271

Lead Pitch

10.2mm

Suppression Class

Y2

Length

13.5mm

Depth

5.1mm

Height

10.5mm

Dimensions

13.5 x 5.1 x 10.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Country of Origin

Finland

Product details

PME 271Y Series

The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL

Stock information temporarily unavailable.

P.O.A.

KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole
Select packaging type

P.O.A.

KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 995P.O.A.
1000 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271

Lead Pitch

10.2mm

Suppression Class

Y2

Length

13.5mm

Depth

5.1mm

Height

10.5mm

Dimensions

13.5 x 5.1 x 10.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Country of Origin

Finland

Product details

PME 271Y Series

The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL