KEMET RC Capacitor 100nF 22Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

RS Stock No.: 206-7875Brand: KEMETManufacturers Part No.: PMR209MC6100M022R30Distrelec Article No.: 16563308
brand-logo
View all in RC Network Capacitors

Technical documents

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

22Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 7.6 x 14mm

Height

14mm

Depth

7.6mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

You may be interested in
HDR23 leaded,100nF 22R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KEMET RC Capacitor 100nF 22Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Select packaging type

P.O.A.

KEMET RC Capacitor 100nF 22Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 995P.O.A.
1000+P.O.A.
You may be interested in
HDR23 leaded,100nF 22R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

22Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 7.6 x 14mm

Height

14mm

Depth

7.6mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

You may be interested in
HDR23 leaded,100nF 22R 250Vac
P.O.A.Each (In a Pack of 5) (ex VAT)