Technical documents
Specifications
Brand
KEMETSeries
PMR209
Capacitance
100nF
Voltage
250 V ac, 630V dc
Resistance
100Ω
Mounting Type
Through Hole
Dielectric
Metallised Paper
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
24 x 7.6 x 14mm
Depth
7.6mm
Height
14mm
Length
24mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +85 °C
Maximum Operating Temperature
+85°C
Product details
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETSeries
PMR209
Capacitance
100nF
Voltage
250 V ac, 630V dc
Resistance
100Ω
Mounting Type
Through Hole
Dielectric
Metallised Paper
Number of Elements
1
Capacitance Tolerance
±20%
Resistance Tolerance
±30%
Dimensions
24 x 7.6 x 14mm
Depth
7.6mm
Height
14mm
Length
24mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +85 °C
Maximum Operating Temperature
+85°C
Product details
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE