Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET RC Capacitor 100nF 470Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

RS Stock No.: 173-1825Brand: KEMETManufacturers Part No.: PMR209MC6100M470R30
brand-logo
View all in RC Network Capacitors

Technical documents

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

470Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 11.3 x 16.5mm

Height

16.5mm

Depth

11.3mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

Stock information temporarily unavailable.

P.O.A.

KEMET RC Capacitor 100nF 470Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

P.O.A.

KEMET RC Capacitor 100nF 470Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

470Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 11.3 x 16.5mm

Height

16.5mm

Depth

11.3mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

PMR 209 Series

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE