Technical documents
Specifications
Brand
KEMETKit Includes
10 Capacitance Values
Number of Pieces
10
Mounting Type
Through Hole
Dielectric Material
Paper
Maximum Voltage
275V ac
Capacitance Range
0.47 μF → 47µF
Country of Origin
Finland
Stock information temporarily unavailable.
P.O.A.
KEMET, Through Hole Paper Capacitor Kit 10 pieces
1
P.O.A.
KEMET, Through Hole Paper Capacitor Kit 10 pieces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETKit Includes
10 Capacitance Values
Number of Pieces
10
Mounting Type
Through Hole
Dielectric Material
Paper
Maximum Voltage
275V ac
Capacitance Range
0.47 μF → 47µF
Country of Origin
Finland