Technical documents
Specifications
Brand
KEMETAccessory Type
Insulated Capacitor Nut
For Use With
Electrolytic Capacitor
Material
Nylon
Diameter
30.5mm
Compatible Capacitor Diameter
35mm
Compatible Capacitor Shapes
Cylindrical
Country of Origin
United Kingdom
Product details
Insulated Cap Nut
Two nylon fixing cap nuts specifically designed for the PEH200-B series
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETAccessory Type
Insulated Capacitor Nut
For Use With
Electrolytic Capacitor
Material
Nylon
Diameter
30.5mm
Compatible Capacitor Diameter
35mm
Compatible Capacitor Shapes
Cylindrical
Country of Origin
United Kingdom
Product details
Insulated Cap Nut
Two nylon fixing cap nuts specifically designed for the PEH200-B series
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.