KEMET R41B Film Capacitor, 350V ac, ±10%, 1.2μF, Through Hole

RS Stock No.: 238-5207PBrand: KEMETManufacturers Part No.: R41BW412050T0K
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

1.2µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R41B

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

KEMET R41B Film Capacitor, 350V ac, ±10%, 1.2μF, Through Hole
Select packaging type

P.O.A.

KEMET R41B Film Capacitor, 350V ac, ±10%, 1.2μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

1.2µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R41B

Country of Origin

China