Technical documents
Specifications
Brand
KEMETCapacitance
100nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
6mm
Lead Length
30mm
Height
12mm
Dimensions
13 x 6 x 12mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Package/Case
40
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.1 at 1KHz%
Maximum Operating Temperature
+110°C
Country of Origin
Bulgaria
Product details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Standards
EN132400 class X2, UL1414
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
100nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
6mm
Lead Length
30mm
Height
12mm
Dimensions
13 x 6 x 12mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Package/Case
40
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.1 at 1KHz%
Maximum Operating Temperature
+110°C
Country of Origin
Bulgaria
Product details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Standards
EN132400 class X2, UL1414