KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 220nF, Through Hole

RS Stock No.: 126-2234Brand: KEMETManufacturers Part No.: R463I322040M2M
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

7.5mm

Lead Length

30mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Package/Case

40

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.1 at 1KHz%

Lead Diameter

0.6mm

Country of Origin

China

Product details

KEMET R46 Series

KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

Features

Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications

For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Standards

EN132400 class X2, UL1414

Stock information temporarily unavailable.

P.O.A.

KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 220nF, Through Hole

P.O.A.

KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

7.5mm

Lead Length

30mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Package/Case

40

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.1 at 1KHz%

Lead Diameter

0.6mm

Country of Origin

China

Product details

KEMET R46 Series

KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

Features

Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications

For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Standards

EN132400 class X2, UL1414