Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET R53B Film Capacitor, 350V ac, ±20%, 470nF, Through Hole

RS Stock No.: 250-7814Brand: KEMETManufacturers Part No.: R53BI347050S0MDistrelec Article No.: 30302433
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R53B

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 350) (ex VAT)

KEMET R53B Film Capacitor, 350V ac, ±20%, 470nF, Through Hole

P.O.A.

Each (In a Bag of 350) (ex VAT)

KEMET R53B Film Capacitor, 350V ac, ±20%, 470nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R53B

Country of Origin

China