KEMET 47 μH 10% Coil Inductor, 1.6A Idc

RS Stock No.: 265-2437Brand: KEMETManufacturers Part No.: SBC4-470-162
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

KEMET

Inductance

47 μH

Maximum dc Current

1.6A

Mounting Type

Through Hole

Tolerance

10%

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

KEMET 47 μH 10% Coil Inductor, 1.6A Idc

P.O.A.

KEMET 47 μH 10% Coil Inductor, 1.6A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Inductance

47 μH

Maximum dc Current

1.6A

Mounting Type

Through Hole

Tolerance

10%

Country of Origin

Vietnam