KEMET 24 μH 2 A Common Mode Choke 41.1mΩ

RS Stock No.: 183-6606Brand: KEMETManufacturers Part No.: SHBC8S0R6A0024V
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

KEMET

Inductance

24 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

41.1mΩ

Maximum Current

2 A

Dimensions

16 (Dia.) x 8.8mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

8.8mm

Minimum Operating Temperature

-40°C

Height

16mm

Stock information temporarily unavailable.

P.O.A.

KEMET 24 μH 2 A Common Mode Choke 41.1mΩ

P.O.A.

KEMET 24 μH 2 A Common Mode Choke 41.1mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Inductance

24 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

41.1mΩ

Maximum Current

2 A

Dimensions

16 (Dia.) x 8.8mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

8.8mm

Minimum Operating Temperature

-40°C

Height

16mm