Technical documents
Specifications
Brand
KEMETCapacitance
3.3µF
Voltage
30 V ac, 50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
15mm
Length
18mm
Depth
7.5mm
Height
14.5mm
Dimensions
18 x 7.5 x 14.5mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Through Hole
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
Country of Origin
Finland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
3.3µF
Voltage
30 V ac, 50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
15mm
Length
18mm
Depth
7.5mm
Height
14.5mm
Dimensions
18 x 7.5 x 14.5mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Through Hole
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
Country of Origin
Finland