KEMET 80 μH Iron Leaded Inductor, 15A Idc, 0.015mΩ Rdc, SN-J

RS Stock No.: 181-5806Brand: KEMETManufacturers Part No.: SN14P-300J
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

KEMET

Inductance

80 μH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

0.015mΩ

Diameter

35mm

Depth

25mm

Height

37mm

Dimensions

35 (Dia.) x 37mm

Core Material

Iron

Lead Pitch

20mm

Series

SN-J

Lead Diameter

1.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

KEMET 80 μH Iron Leaded Inductor, 15A Idc, 0.015mΩ Rdc, SN-J

P.O.A.

KEMET 80 μH Iron Leaded Inductor, 15A Idc, 0.015mΩ Rdc, SN-J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Inductance

80 μH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

0.015mΩ

Diameter

35mm

Depth

25mm

Height

37mm

Dimensions

35 (Dia.) x 37mm

Core Material

Iron

Lead Pitch

20mm

Series

SN-J

Lead Diameter

1.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam