KEMET Surface Mount Position Sensor, SMD, 5-Pin

RS Stock No.: 186-0731Brand: KEMETManufacturers Part No.: SS-430L-W
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 7.85mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

KEMET Surface Mount Position Sensor, SMD, 5-Pin

P.O.A.

KEMET Surface Mount Position Sensor, SMD, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 7.85mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C