KEMET 62 mH 0.4 A Common Mode Choke 2.45Ω 250V

RS Stock No.: 186-1066Brand: KEMETManufacturers Part No.: SSHB10HS-R04620
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

KEMET

Inductance

62 mH

Series

SSHB10HS

Test Frequency

10 kHz

DC Resistance

2.45Ω

Maximum Current

0.4 A

Dimensions

22 x 17 x 15.5mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

22mm

Depth

17mm

Minimum Operating Temperature

-25°C

Height

15.5mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

KEMET 62 mH 0.4 A Common Mode Choke 2.45Ω 250V

P.O.A.

KEMET 62 mH 0.4 A Common Mode Choke 2.45Ω 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Inductance

62 mH

Series

SSHB10HS

Test Frequency

10 kHz

DC Resistance

2.45Ω

Maximum Current

0.4 A

Dimensions

22 x 17 x 15.5mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

22mm

Depth

17mm

Minimum Operating Temperature

-25°C

Height

15.5mm

Country of Origin

Vietnam