KEMET 8.6 mH 3.5 A Common Mode Choke 0.078Ω

RS Stock No.: 183-6911Brand: KEMETManufacturers Part No.: SSRH24NH35086
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

KEMET

Inductance

8.6 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.078Ω

Maximum Current

3.5 A

Dimensions

25.5 x 25.5 x 18mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

25.5mm

Minimum Operating Temperature

-25°C

Height

18mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

KEMET 8.6 mH 3.5 A Common Mode Choke 0.078Ω

P.O.A.

KEMET 8.6 mH 3.5 A Common Mode Choke 0.078Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Inductance

8.6 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.078Ω

Maximum Current

3.5 A

Dimensions

25.5 x 25.5 x 18mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

25.5mm

Minimum Operating Temperature

-25°C

Height

18mm

Country of Origin

Vietnam