KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series

RS Stock No.: 169-6682Brand: KEMETManufacturers Part No.: T491B107K006AT
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B

Equivalent Series Resistance

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

6.3 μA

Country of Origin

Mexico

Product details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series

P.O.A.

KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B

Equivalent Series Resistance

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

6.3 μA

Country of Origin

Mexico

Product details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in