KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T491 Series

RS Stock No.: 538-2600Brand: KEMETManufacturers Part No.: T491D107K010ATDistrelec Article No.: 16771147
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

D

Equivalent Series Resistance

700mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

500 nA

Dielectric Material Family

Tantalum

Dissipation Factor

8%

Tolerance Plus

+10%

Tolerance Minus

-10%

Country of Origin

Mexico

Product details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in
T491 smt tantalum capacitor,100uF 10V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 100μF Tantalum Electrolytic Capacitor 10V dc
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T491 Series
Select packaging type

P.O.A.

KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T491 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
T491 smt tantalum capacitor,100uF 10V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 100μF Tantalum Electrolytic Capacitor 10V dc
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

D

Equivalent Series Resistance

700mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

500 nA

Dielectric Material Family

Tantalum

Dissipation Factor

8%

Tolerance Plus

+10%

Tolerance Minus

-10%

Country of Origin

Mexico

Product details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in
T491 smt tantalum capacitor,100uF 10V
P.O.A.Each (In a Pack of 10) (ex VAT)
KEMET 100μF Tantalum Electrolytic Capacitor 10V dc
P.O.A.Each (In a Pack of 5) (ex VAT)