KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 173-6979Brand: KEMETManufacturers Part No.: T520B107M006ATE070
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

63 μA

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc

P.O.A.

KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

63 μA

Country of Origin

China

You may be interested in