Technical documents
Specifications
Brand
KEMETTechnology
Electrolytic
Capacitance
220µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
70mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+105°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T520
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Polarised
Polar
Leakage Current
138.6 μA
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETTechnology
Electrolytic
Capacitance
220µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
70mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+105°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T520
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Polarised
Polar
Leakage Current
138.6 μA
Country of Origin
China