KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.: 147-639Brand: KEMETManufacturers Part No.: T520V337M2R5ATE009
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

9mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 1.9mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Leakage Current

83 μA

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
Select packaging type

P.O.A.

KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

9mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 1.9mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Leakage Current

83 μA

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

You may be interested in