KEMET 100μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 204-9706Brand: KEMETManufacturers Part No.: T521D107M025ATE050
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

Hybrid

Capacitance

100µF

Voltage

25V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Tolerance

±20%

Series

KO-CAP

Electrolyte Type

Solid

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

KEMET 100μF Surface Mount Polymer Capacitor, 25V dc
Select packaging type

P.O.A.

KEMET 100μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Technology

Hybrid

Capacitance

100µF

Voltage

25V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Tolerance

±20%

Series

KO-CAP

Electrolyte Type

Solid

Country of Origin

China