Technical documents
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
6.8µF
Voltage
35V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
3528-12
Equivalent Series Resistance
90mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+125°C
Height
1.1mm
Dimensions
3.5 x 2.8 x 1.1mm
Series
T521
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
23.8 μA
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
6.8µF
Voltage
35V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
3528-12
Equivalent Series Resistance
90mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+125°C
Height
1.1mm
Dimensions
3.5 x 2.8 x 1.1mm
Series
T521
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
23.8 μA
Country of Origin
China