Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C

RS Stock No.: 205-5819Brand: KEMETManufacturers Part No.: VS-JV10A-K02
brand-logo
View all in Vibration Sensors

Technical documents

Specifications

Brand

KEMET

Maximum Shock / Vibration

±50m/s²

Maximum Current

600 μA

Maximum dc Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

18 x 11 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C

P.O.A.

KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Maximum Shock / Vibration

±50m/s²

Maximum Current

600 μA

Maximum dc Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

18 x 11 mm

Country of Origin

Japan