Kent Modular Equipment

RS Stock No.: 536-613Brand: Kent Modular EquipmentManufacturers Part No.: 39LW10A71UN
brand-logo
View all in HMI Displays

Technical documents

Specifications

Diagonal Display Size

8.4in

Viewing Area Dimensions

170.4 x 127.8mm

Display Technology

LCD

Graphics Array Type

SVGA

Interface Type

VGA

External Dimensions

255.1 x 249 x 196.2mm

Mounting Type

Panel Mount

Brightness

350cd/m²

External Width

255.1mm

External Depth

249mm

External Height

196.2mm

Country of Origin

United Kingdom

Product details

Legacy Replacement

Range of TFT monitors to replace CRT types with slow-scan signals typically found on equipment from manufacturers such as ABB, Honeywell, and Siemens.

Slow-scan video signals from 15 to 30kHz
TTL, analogue, and interlaced signals
5 x BNC, 9-pin D, & 15-pin D connections
Full on-screen adjustment
Metal housings with VESA mounts on rear

Industrial Monitors, KME

Stock information temporarily unavailable.

P.O.A.

Kent Modular Equipment

P.O.A.

Kent Modular Equipment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Diagonal Display Size

8.4in

Viewing Area Dimensions

170.4 x 127.8mm

Display Technology

LCD

Graphics Array Type

SVGA

Interface Type

VGA

External Dimensions

255.1 x 249 x 196.2mm

Mounting Type

Panel Mount

Brightness

350cd/m²

External Width

255.1mm

External Depth

249mm

External Height

196.2mm

Country of Origin

United Kingdom

Product details

Legacy Replacement

Range of TFT monitors to replace CRT types with slow-scan signals typically found on equipment from manufacturers such as ABB, Honeywell, and Siemens.

Slow-scan video signals from 15 to 30kHz
TTL, analogue, and interlaced signals
5 x BNC, 9-pin D, & 15-pin D connections
Full on-screen adjustment
Metal housings with VESA mounts on rear

Industrial Monitors, KME