Kern Weighing Scale 200 g Check Weight

RS Stock No.: 446-1516Brand: KernManufacturers Part No.: 327-68
brand-logo
View all in Calibration Weights

Technical documents

Specifications

Brand

Kern

Accessory Type

Check Weight (200 g)

For Use With

Weighing Scale

Country of Origin

China

Product details

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale 200 g Check Weight

P.O.A.

Kern Weighing Scale 200 g Check Weight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Accessory Type

Check Weight (200 g)

For Use With

Weighing Scale

Country of Origin

China

Product details

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

You may be interested in