Kern 440-45N+C Precision Balance Weighing Scale, 1kg Weight Capacity PreCal

RS Stock No.: 192-4075Brand: KernManufacturers Part No.: 440-45N + Calibration
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

1kg

Scale Type

Precision Balance

Resolution

10000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

165 x 230 x 80mm

Weighpan Length

165mm

Weighpan Width

230mm

Weighpan Height

80mm

Weighpan Diameter

130 x 130mm

Net Weight

1200g

Model Number p

440-45N+C

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern 440-45N+C Precision Balance Weighing Scale, 1kg Weight Capacity PreCal

P.O.A.

Kern 440-45N+C Precision Balance Weighing Scale, 1kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

1kg

Scale Type

Precision Balance

Resolution

10000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

165 x 230 x 80mm

Weighpan Length

165mm

Weighpan Width

230mm

Weighpan Height

80mm

Weighpan Diameter

130 x 130mm

Net Weight

1200g

Model Number p

440-45N+C

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

You may be interested in