Kern 440-47N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal

RS Stock No.: 192-4076Brand: KernManufacturers Part No.: 440-47N + Calibration
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Precision Balance

Resolution

20000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

165 x 230 x 74mm

Weighpan Length

165mm

Weighpan Width

230mm

Weighpan Height

74mm

Weighpan Diameter

130 x 130mm

Net Weight

1100g

Model Number p

440-47N+C

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern 440-47N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal

P.O.A.

Kern 440-47N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Precision Balance

Resolution

20000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

165 x 230 x 74mm

Weighpan Length

165mm

Weighpan Width

230mm

Weighpan Height

74mm

Weighpan Diameter

130 x 130mm

Net Weight

1100g

Model Number p

440-47N+C

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

You may be interested in