Technical documents
Specifications
Brand
KernWeighing Capacity
220g
Scale Type
Precision Balance
Resolution
0.100 mg
Calibrated
PreCal
Interface Type
RS232
Weighpan Length
214mm
Weighpan Width
340mm
Weighpan Height
330mm
Model Number p
ABJ 220-4NM
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C
Stock information temporarily unavailable.
P.O.A.
Kern ABJ 220-4NM Precision Balance Weighing Scale, 220g Weight Capacity PreCal
Calibration type
Supplier Calibrated
1
P.O.A.
Kern ABJ 220-4NM Precision Balance Weighing Scale, 220g Weight Capacity PreCal
Stock information temporarily unavailable.
Calibration type
Supplier Calibrated
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KernWeighing Capacity
220g
Scale Type
Precision Balance
Resolution
0.100 mg
Calibrated
PreCal
Interface Type
RS232
Weighpan Length
214mm
Weighpan Width
340mm
Weighpan Height
330mm
Model Number p
ABJ 220-4NM
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C