Technical documents
Specifications
Brand
KernWeighing Capacity
210g
Scale Type
Analytical Balance
Resolution
0.0001 g
Parts Counting
Yes
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Model Number p
ADJ 200-4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Kern ADJ 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
1
P.O.A.
Kern ADJ 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KernWeighing Capacity
210g
Scale Type
Analytical Balance
Resolution
0.0001 g
Parts Counting
Yes
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Model Number p
ADJ 200-4
Country of Origin
China