Kern Weighing Scale, 35kg Weight Capacity

RS Stock No.: 670-0781Brand: KernManufacturers Part No.: CDEE 35K0.01
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

35kg

Scale Type

Counting, Electronic Weighing

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

305 x 315 x 85mm

Weighpan Length

305mm

Weighpan Width

315mm

Weighpan Height

85mm

Model Number p

CDEE 35K0.01

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 35kg Weight Capacity

P.O.A.

Kern Weighing Scale, 35kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

35kg

Scale Type

Counting, Electronic Weighing

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

305 x 315 x 85mm

Weighpan Length

305mm

Weighpan Width

315mm

Weighpan Height

85mm

Model Number p

CDEE 35K0.01

Country of Origin

China