Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity PreCal

RS Stock No.: 192-4100Brand: KernManufacturers Part No.: CFS 6K0.1 + Calibration
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

0.1 g

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

320mm

Weighpan Width

350mm

Weighpan Height

125mm

Weighpan Diameter

295 x 225mm

Net Weight

3200g

Model Number p

CFS 6K0.1+C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity PreCal

Calibration type

P.O.A.

Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

0.1 g

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

320mm

Weighpan Width

350mm

Weighpan Height

125mm

Weighpan Diameter

295 x 225mm

Net Weight

3200g

Model Number p

CFS 6K0.1+C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C